You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Gain 9 dBi Directional ISM Outdoor Panel Antenna for 868/915 MHz -
OSCAR67/X/NTYPEF/33
New- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- OSCAR67/X/NTYPEF/33
- Order Code:
- RF01165
- Product Range
- -
- Technical Datasheet:
- OSCAR67/X/NTYPEF/33 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 700 – 960 MHz support
- Supports IEEE 802.15.4, LoRa, Sigfox, Zigbee and Z-Wave and Helium bands
- Wide beam-width directional coverage
- Engineering grade ASA plastic radome
- 9 dBi gain
Product Information
- :
- LoRa / SigFox / ISM / ZigBee / Z-Wave
- :
- 700MHz
- :
- 960MHz
- :
- N Connector
- :
- 9.16dBi
- :
- 1.35
- :
- 100W
- :
- 50ohm
- :
- Linear Vertical
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £102.36 (£122.83) | ( ) |
10+ | £98.77 (£118.52) | ( ) |
25+ | £93.83 (£112.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.