You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Router, 4G/LTE, 2LAN/2SIM/WiFi/3LO/RS232 - 

QUARTZ-W22-LTE(EU)+ACC

QUARTZ-W22-LTE(EU)+ACC - Router, 4G/LTE, 2LAN/2SIM/WiFi/3LO/RS232

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
QUARTZ-W22-LTE(EU)+ACC
Order Code:
RF00647
Product Range
QUARTZ Series
See all Technical Docs

Product Range Selector (QUARTZ Series)

See all from this product range

Product Overview

The Siretta QUARTZ router series is a range of professional grade, high speed industrial cellular routers. The QUARTZ router series is designed for use in industrial environments needing high performance, reliable, 'always-on' performance. The range has a robust hard enclosure that is resistant to electromagnetic interference as standard. The QUARTZ range is designed for remote management, telemetry, condition monitoring, CCTV, ATMs, vending machine and other M2M applications.
  • 4G / LTE version- 2600, 2100, 1800, 900, 800MHz bands
  • 3x I/O ports
  • RS232 / Console port (RS485 available in QUARTZ485 versions)
  • Industrial robust metal design - DIN rail mount
  • Dual SIM for failover / back up between networks
  • WiFi, 802.11/b/g/n
  • 2x LAN ports

Contents

Contents: 4G Router with 2x LAN, WiFi, Dual SIM, 3x IO, RS232 console port + Antennas, PSU, LAN cable

Product Information


:
QUARTZ Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£397.82 ( £477.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £397.82 (£477.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £384.92 (£461.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --