You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antenna, 4 Band & GPS, Bolt, 2x 3m SMA Male -
TANGO15/3M/SMAM/SMAM/S/S/24
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- TANGO15/3M/SMAM/SMAM/S/S/24
- Order Code:
- RF00570
- Product Range
- Tango
- Technical Datasheet:
- TANGO15/3M/SMAM/SMAM/S/S/24 Datasheet
Product Range Selector (Tango)
See all from this product rangeProduct Overview
- IP65 rated GSM/GPS combined bolt through antenna
- Adhesive and screw mount
- Vandal resistant antenna suitable for outdoor equipments
- Two 3m cable with SMA male connector
Applications
Wireless
Product Information
- :
- GPS / GSM
- :
- 890MHz
- :
- 2.1GHz
- :
- SMA Connector
- :
- 25dBi
- :
- -
- :
- -
- :
- 50ohm
- :
- -
- :
- Tango
Technical Documents (1)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.49 (£20.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.