You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Combined GSM/GPRS/3G & GPS Low Profile Antenna with 5m Leads & 2x SMA Plug Connectors -
TANGO15/5M/SMAM//SMAM/S/S/24
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- TANGO15/5M/SMAM//SMAM/S/S/24
- Order Code:
- RF00709
- Product Range
- Tango
- Technical Datasheet:
- TANGO15/5M/SMAM//SMAM/S/S/24 Datasheet
Product Range Selector (Tango)
See all from this product rangeProduct Overview
- Through hole panel mount IP65 rated GSM/GPS combined antenna
- 5m RG174 coaxial cables with SMA male connector
- Vandal resistant design
- Perfect for covert applications
Applications
Wireless
Product Information
- :
- Dome / Low Profile
- :
- 890MHz
- :
- 2.1GHz
- :
- Adhesive / Screw
- :
- 25dB
- :
- 2
- :
- -
- :
- 50ohm
- :
- Right Hand Circular, Vertical
- :
- Tango
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.45 (£38.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.