You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 MiMo Dual Band WiFi Ceiling Mounted Antenna -
TANGO36/1.5M/SMAM/RP/S/29
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- TANGO36/1.5M/SMAM/RP/S/29
- Order Code:
- RF00873
- Product Range
- Tango
- Technical Datasheet:
- TANGO36/1.5M/SMAM/RP/S/29 Datasheet
Product Range Selector (Tango)
See all from this product rangeProduct Overview
- MiMo - 3 antennas covering all 3 planes
- IEEE 802.11ac ready
- Cable: 3x Low Loss PRO100
- Connector: 3x SMA Male Reverse Polarity
- Material: ABS
- Dimensions (LxH): 90x40.5mm
Product Information
- :
- MIMO WiFi
- :
- 2.4GHz
- :
- 5GHz
- :
- RP SMA Connector
- :
- 8dB
- :
- 1.7
- :
- 10W
- :
- 50ohm
- :
- Vertical
- :
- Tango
Technical Documents (1)
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.08 (£60.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.