You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2G/3G/4G Wide-Band Bolt through Puck Antenna, 800 - 2635MHz -
TANGO42/2.5M/SMAM/S/S/17
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- TANGO42/2.5M/SMAM/S/S/17
- Order Code:
- RF00879
- Technical Datasheet:
- TANGO42/2.5M/SMAM/S/S/17 Datasheet
Product Range Selector (Tango)
See all from this product rangeProduct Overview
- Suitable for a wide range of IoT devices like vending machines, routers or IoT modems with sensors attached
- Secure bolt through mounting
- Cable Type: RG174
- Connector Type: SMA Male
- Dimensions 46x15mm
- Cable length: 2.5m
Product Information
- :
- Puck
- :
- 800MHz
- :
- 2653MHz
- :
- Panel
- :
- 2dB
- :
- 3
- :
- 60W
- :
- 50ohm
- :
- Vertical
- :
- Tango
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.34 (£29.21) | ( ) |
5+ | £23.12 (£27.74) | ( ) |
10+ | £22.02 (£26.42) | ( ) |
25+ | £21.34 (£25.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.