You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4G/LTE/GPS Combined Panel Mount Antenna - 

TANGO47/2.5M/SMAM/SMAM/S/S/17

TANGO47/2.5M/SMAM/SMAM/S/S/17 - 4G/LTE/GPS Combined Panel Mount Antenna
TANGO47/2.5M/SMAM/SMAM/S/S/17 - 4G/LTE/GPS Combined Panel Mount Antenna
TANGO47/2.5M/SMAM/SMAM/S/S/17 - 4G/LTE/GPS Combined Panel Mount Antenna

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
TANGO47/2.5M/SMAM/SMAM/S/S/17
Order Code:
RF00880
Product Range
Tango
See all Technical Docs

Product Range Selector (Tango)

See all from this product range

Product Overview

The Tango47 is an LTE and GPS combined antenna in a standard 75mm diameter panel mounting package. The GSM antenna covers all 4G/LTE GSM frequencies and in doing this covers 3G and 2G frequencies as well. The Tango47 is intended to be an external antenna and has a robust ABS case with a weatherproof rubber seal ensuring that when the antenna is tightened onto a flat surface that no water can get underneath the antenna and down the cable / stud hole. The working temperature range for the Tango47 is from -40 to +85˚c which makes it suitable for a wide range of global locations.
  • Weatherproof with rubber edge seal
  • Centre frequencies: 850/900/1800/1900/2100/2700MHz
  • 2G, 3G and 4G frequencies for GSM
  • 1575.42 MHz for GPS
  • 28dBi typical GPS LNA gain
  • 2dBi typical GSM antenna gain
  • Cable: RG174
  • Lead length:2.5m
  • Housing: black ABS plastic
  • Bandwidth: +/- 5MHz
  • Peak gain of dielectric antenna: 3dBi based on a 7x7cm ground plane
  • Polarisation: RHCP
  • Storage temperature: -45 to +85˚C
  • Operating temperature: -40 to +85˚C
  • Dimensions (ØxH): 75x16mm

Product Information


:
Cellular / LTE

:
-

:
2.7GHz

:
Panel

:
2dBi

:
2

:
-

:
50ohm

:
Right Hand Circular

:
Tango

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

28 In stock Need more?

???PF_PDP_RSP_SUP???

£35.26 ( £42.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.26 (£42.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £33.50 (£40.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £31.90 (£38.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £30.92 (£37.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --