You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 In 1 Wideband IP68 MIMO Puck Antenna for 5G/4G Cellular, Wi-Fi 7 and GPS L1, 4x 5G Cellular -
TANGO57/MIMO4/1M/SMAM/RP-SMAM
New- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- TANGO57/MIMO4/1M/SMAM/RP-SMAM
- Order Code:
- RF01484
- Product Range
- Tango 57 Series
Product Range Selector (Tango 57 Series)
See all from this product rangeProduct Overview
- Supports 5G NR / 4G LTE / 3G UMTS Bands
- Covers 617 MHz to 6000 MHz for global cellular compatibility
- Supports Wi-Fi 7 (2.4 GHz, 5 GHz, and 6 GHz bands)
- GNSS support for GPS band L1
- High-efficiency omnidirectional radiation patterns
- IP68 rated for waterproof and dustproof protection
- Compact low-profile puck design for easy installation
Product Information
- :
- 5G NR / 4G LTE / Cellular / 3G UMTS / 2G GSM / WiFi 7 / GNSS / GPS L1 / IoT / ISM / M2M / MIMO
- :
- 5.925GHz
- :
- 7.125GHz
- :
- Screw / RP SMA / SMA Connector
- :
- 4.73dBi
- :
- 2.21
- :
- 25W
- :
- 50ohm
- :
- Vertical
- :
- Tango 57 Series
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £97.94 (£117.53) | ( ) |
5+ | £94.02 (£112.82) | ( ) |
10+ | £90.03 (£108.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.