You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TCXO, 32.768kHz, 5 ppm, SMD, 1.5mm x 0.8mm, LVCMOS - 

SIT1552AI-JE-DCC-32.768E

SIT1552AI-JE-DCC-32.768E - TCXO, 32.768kHz, 5 ppm, SMD, 1.5mm x 0.8mm, LVCMOS
SIT1552AI-JE-DCC-32.768E - TCXO, 32.768kHz, 5 ppm, SMD, 1.5mm x 0.8mm, LVCMOS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SITIME SITIME
Manufacturer Part No:
SIT1552AI-JE-DCC-32.768E
Order Code:
SC18363
Product Range
SiT1552
See all Technical Docs

Product Range Selector (SiT1552)

See all from this product range

Product Overview

  • Suitable for applications such as smart meters (AMR), health and wellness monitors, pulse-per-second (pps) timekeeping and RTC reference clock
  • 32.768kHz +/-5, +/-10, +/- 20ppm
  • Ultra low power: <1uA
  • Vdd supply range: 1.5V to 3.63V
  • Improved stability reduces system power with fewer network timekeeping updates

Product Information


:
32.768kHz

:
5ppm

:
SMD, 1.5mm x 0.8mm

:
LVCMOS

:
-

:
SiT1552

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.42 ( £1.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.42 (£1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.36 (£1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.14 (£1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --