You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
World PD Travel Adaptor with USB, 45W, 2 Port, 1x USB A, 1x USB C -
1.302332
- Manufacturer:
- SKROSS SKROSS
- Manufacturer Part No:
- 1.302332
- Order Code:
- PW06317
- Also Known As:
- GTIN UPC EAN: 7640166328278
- Technical Datasheet:
- 1.302332 Datasheet
Product Range Selector (SKROSS - World Series)
See all from this product rangeProduct Overview
- Worldwide connection in over 220 destinations
- Output plugs: Europe, Australia/China, UK, USA/Japan
- Input voltage: 100–250V, 50/60 Hz, max. 52.5W, max. 1.25A
- 1x USB-A port: 5-9V/max. 2.22A, (max. 20W)
- 1x USB-C port: 5-20V/max. 2.25A, (max. 45W PD)
- Double-port output (A + C): 5V/max. 4.8A (max. 24W, shared)
- Average active efficiency: 89.9%
- Efficiency at low load (10%): 80%
- No-load power consumption: 0.05W
Product Information
- :
- ITE & Electronic Equipment
- :
- 2 Output
- :
- 45W
- :
- 20V
- :
- 2.25A
- :
- 9V
- :
- 2.22A
- :
- USB Type A, USB Type C
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 250V AC
- :
- SKROSS - World Series
- :
- AU, Brazil, EU, Italy, SWISS, UK, US
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.59 (£60.71) | ( ) |
3+ | £46.97 (£56.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.