You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euro USB Charger, 2x USB A -
1.302421
- Manufacturer:
- SKROSS SKROSS
- Manufacturer Part No:
- 1.302421
- Order Code:
- PL16967
- Also Known As:
- GTIN UPC EAN: 7640166323051
- Technical Datasheet:
- 1.302421 Datasheet
Product Range Selector (SKROSS - Euro USB Series)
See all from this product rangeProduct Overview
- Conveniently ensures a full battery, charging up to two USB devices simultaneously
- Easily able to power up smartphones, tablets and other USB devices
- Has compatibility with the SKROSS PRO series and also fits in all other SKROSS travel adaptors
- 2x USB-A outputs: 5V DC @ max. 2.4A (shared), max. 12W
Product Information
- :
- -
- :
- 2 Output
- :
- 12W
- :
- 5V
- :
- 2.4A
- :
- 5V
- :
- 2.4A
- :
- USB A
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 250V AC
- :
- SKROSS - Euro USB Series
- :
- EU
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.62 (£22.34) | ( ) |
5+ | £16.75 (£20.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.