You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PD Euro Mains Charger, 45W, 2 Port, 1x USB A, 1x USB C -
1.302424
- Manufacturer:
- SKROSS SKROSS
- Manufacturer Part No:
- 1.302424
- Order Code:
- PW06328
- Product Range
- SKROSS - Euro USB Series
- Also Known As:
- GTIN UPC EAN: 7640166328483
- Technical Datasheet:
- 1.302424 Datasheet
Product Range Selector (SKROSS - Euro USB Series)
See all from this product rangeProduct Overview
- Suitable in all countries with Euro and Schuko socket standard
- Two USB ports for simultaneous powerful charging
- Input: 100-240V, 50/60Hz, max. 1.5A
- 1x USB Type-A output: 5-12V DC/max. 3A, max. 18W
- 1x USB Type-C (PD) output: 5–20V DC/max. 4.05A, max. 45W PD
- Double-port output USB-A + USB-C: 5V DC/max. 2.4A, max. 12W + 5-20V DC/max. 3A, max. 30W
- Average active efficiency: 86.4%
- Efficiency at low load (10%): 82.6%
- No-load power consumption: 0.1W
Product Information
- :
- ITE & Electronic Equipment
- :
- 2 Output
- :
- 45W
- :
- 20V
- :
- 4.05A
- :
- 12V
- :
- 3A
- :
- USB Type A, USB Type C
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- SKROSS - Euro USB Series
- :
- Schuko
Technical Documents (2)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.38 (£35.26) | ( ) |
3+ | £27.28 (£32.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.