You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MUV USB Travel Adaptor, 2x USB A, 250V, 2.5A -
1.302960
- Manufacturer:
- SKROSS SKROSS
- Manufacturer Part No:
- 1.302960
- Order Code:
- PL16949
- Product Range
- MUV USB Series
- Also Known As:
- GTIN UPC EAN: 7640166323693
- Technical Datasheet:
- 1.302960 Datasheet
Product Range Selector (MUV USB Series)
See all from this product rangeProduct Overview
- Suitable for equipment with unearthed plugs (2-pole)
- Input plugs: Euro, Australia/China, UK, USA/Japan
- Output plugs: Euro, Australia/China, UK, USA/Japan
- Input voltage: 100-250V
- Max. load: 2.5A
- Replaceable fuse: T 2.5A
- 2x USB-A outputs: 5V DC @ max. 2.4A (shared), max. 12W (1.302960)
- Does not convert voltage
Product Information
- :
- Australia/China, Euro, US/UK
- :
- Australia/China, Brazil, Euro (Schuko & 2-Pole), Italy, UK/US, USB (2xA), Switzerland
- :
- 2.5A
- :
- White
- :
- -
- :
- 250V
- :
- MUV USB Series
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.71 (£38.05) | ( ) |
5+ | £28.54 (£34.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.