You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RELOAD 20 Qi PD Power Bank, 20000mAh, 2x USB A, 1x USB C -
1.400142
- Manufacturer:
- SKROSS SKROSS
- Manufacturer Part No:
- 1.400142
- Order Code:
- PL16982
- Product Range
- SKROSS - RELOAD Series
- Also Known As:
- GTIN UPC EAN: 7640166323327
- Technical Datasheet:
- 1.400142 Datasheet
Product Range Selector (SKROSS - RELOAD Series)
See all from this product rangeProduct Overview
- Comes pre-charged and can be used immediately, with enough power to charge a smartphone more than 6x
- Thanks to the Wireless Charging Function, the power bank works cable-free with all Qi-enabled devices
- Furthermore, the Power Delivery (PD) function charges USB-C devices in super-quick time
- Power status LED and on/off button
- Supplied with Micro-USB charging cable
Product Information
- :
- 20Ah
- :
- 3 Ports
- :
- 1.5A, 2A, 2.4A, 3A
- :
- 23mm
- :
- 141mm
- :
- 64mm
- :
- SKROSS - RELOAD Series
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £51.58 (£61.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.