You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combo World to South Africa Travel Adaptor, 250V, 16A -
1.500202-E
- Manufacturer:
- SKROSS SKROSS
- Manufacturer Part No:
- 1.500202-E
- Order Code:
- PL16959
- Product Range
- Combo Series
- Also Known As:
- GTIN UPC EAN: 7640166320043
- Technical Datasheet:
- 1.500202-E Datasheet
Product Range Selector (Combo Series)
See all from this product rangeProduct Overview
- Suitable even for powerful devices such as laptops and travel hairdryers
- The top can be used separately in most European countries
- Suitable for equipment with earthed and unearthed plugs (2/3-pole)
- Input plugs: Switzerland, Italy, Brazil, UK, USA/Japan, Europe (Schuko and 2-pole Euro), Australia/China
- Output plugs: South Africa, Europe (Schuko)
- Input voltage: 100-250V
- Max. load: 16A
- Does not convert voltage
Product Information
- :
- Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
- :
- Euro (Schuko & 2-Pole), South Africa
- :
- 16A
- :
- White
- :
- -
- :
- 250V
- :
- Combo Series
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.87 (£17.84) | ( ) |
5+ | £13.39 (£16.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.