You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Combo World to India Travel Adaptor, 250V, 5A - 

1.500215-E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SKROSS SKROSS
Manufacturer Part No:
1.500215-E
Order Code:
PL16958
Product Range
Combo Series
Also Known As:
GTIN UPC EAN: 7640166320159
Technical Datasheet:
1.500215-E   Datasheet
See all Technical Docs

Product Range Selector (Combo Series)

See all from this product range

Product Overview

If you are planning on visiting India for a trip to the Taj Mahal, to seek a Ayurveda cure or to simply relax on the beaches of Goa, this travel adaptor is the perfect charging companion.
  • Suitable even for powerful devices such as laptops and travel hairdryers
  • The top can be used separately in most European countries
  • Suitable for equipment with earthed and unearthed plugs (2/3-pole)
  • Input plugs: Switzerland, Italy, Brazil, UK, USA/Japan, Europe (Schuko and 2-pole Euro), Australia/China
  • Output plugs: India, Europe (Schuko)
  • Input voltage: 100-250V
  • Max. load: 5A
  • Does not convert voltage

Product Information


:
Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland

:
Euro (Schuko & 2-Pole), India

:
5A

:
White

:
-

:
250V

:
Combo Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7640166320159

37 In stock Need more?

???PF_PDP_RSP_SUP???

£14.87 ( £17.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.87 (£17.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.39 (£16.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --