You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRO Light USB Travel Adaptor, 4x USB A. 250V, 7A - 

1.302471

1.302471 - PRO Light USB Travel Adaptor, 4x USB A.  250V, 7A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SKROSS SKROSS
Manufacturer Part No:
1.302471
Order Code:
PL16954
Product Range
PRO Light USB Series
Also Known As:
GTIN UPC EAN: 7640166323600
Technical Datasheet:
1.302471   Datasheet
See all Technical Docs

Product Range Selector (PRO Light USB Series)

See all from this product range

Product Overview

Small, high-performance world adaptor, perfectly designed to equip international travellers.
  • Suitable even for powerful devices such as laptops and travel hairdryers
  • Four USB ports enable simultaneous charging of your smartphone and tablet, while the adaptor can be used with an earthed device at the same time
  • Suitable for equipement with earthed and unearthed plugs (2/3-pole)
  • Input plugs: Switzerland, Italy, Brazil, UK, USA/Japan, Australia/China, Europe (Schuko and 2-pole Euro)
  • Output plugs: USA, UK, Australia/China, Europe (Schuko)
  • Input voltage: 100-250V
  • Max. load: 7A
  • Integrated fuse: T 7A
  • 4x USB-A outputs: 5V DC @ max. 4.8A (shared), max. 24W
  • Does not convert voltage

Product Information


:
Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland

:
Australia/China, Euro (Schuko & 2-Pole), UK/US, USB (4xA)

:
7A

:
White

:
-

:
250V

:
PRO Light USB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7640166323600

15 In stock Need more?

???PF_PDP_RSP_SUP???

£48.55 ( £58.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.55 (£58.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £43.69 (£52.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --