You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Charger 10 -
2.800200
- Manufacturer:
- SKROSS SKROSS
- Manufacturer Part No:
- 2.800200
- Order Code:
- PL16974
- Also Known As:
- GTIN UPC EAN: 7640166322238
- Technical Datasheet:
- 2.800200 Datasheet
Product Overview
- When used with Qi-enabled devices, Wireless Charger 10 will safely fully charge phones with Qi, the wireless technology used by many leading smartphones
- Compact and travel-friendly shape, the charger easily fits into bags and takes up minimal space on desks and surfaces
- Supplied with 1m Micro USB charging cable
- Input: DC 5V @ 2A, 9V @ 1.67A
- Output: DC 5V @ 1A, 9V @ 1.1A
- Wireless power: Max. 10W
Product Information
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.84 (£35.81) | ( ) |
5+ | £26.85 (£32.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.