You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB PD UK Mains Charger, 30W, 1 Port, 1x USB C - 

SKCH000530WPDUKCN

SKCH000530WPDUKCN - USB PD UK Mains Charger, 30W, 1 Port, 1x USB C
SKCH000530WPDUKCN - USB PD UK Mains Charger, 30W, 1 Port, 1x USB C
SKCH000530WPDUKCN - USB PD UK Mains Charger, 30W, 1 Port, 1x USB C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SKROSS SKROSS
Manufacturer Part No:
SKCH000530WPDUKCN
Order Code:
PW06326
Product Range
SKROSS - Power Charger Series
Also Known As:
GTIN UPC EAN: 7640166326960
See all Technical Docs

Product Range Selector (SKROSS - Power Charger Series)

See all from this product range

Product Overview

This Power Charger USB-C 30W PD UK from SKROSS conveniently ensures a full battery, charging your USB device (1x USB C) with 30W of power. Compatible in more than 500 destinations with the UK socket standard, it is easily able to power up a laptop, smartphone, tablet, audio device and more, ultra-fast.
  • Suitable in all countries with UK socket standard
  • 1x 30W PD wall charger (1x USB Type-C)
  • 1x USB Type-C (PD) output: 5V DC/max. 3A, 9V DC/max. 3A, 12V DC/max. 2.5A, 15V DC/max. 2A, 20V DC/max. 1.5A, max. 30W
  • Average active efficiency: 80%
  • No-load power consumption: 0.091W
  • USB output: Max. 30W in total
  • Input voltage: 100-240V, 50/60Hz

Product Information


:
ITE & Electronic Equipment

:
1 Output

:
30W

:
20V

:
3A

:
-

:
-

:
USB Type C

:
-

:
-

:
Fixed

:
100V AC to 240V AC

:
SKROSS - Power Charger Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7640166326960

19 In stock Need more?

???PF_PDP_RSP_SUP???

£23.15 ( £27.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.15 (£27.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £21.50 (£25.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --