You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PD Car Charger, 20W, 2 Port, 1x USB A, 1x USB C -
SKCHCA0120WPDCN
- Manufacturer:
- SKROSS SKROSS
- Manufacturer Part No:
- SKCHCA0120WPDCN
- Order Code:
- PW06330
- Also Known As:
- GTIN UPC EAN: 7640166328780
- Technical Datasheet:
- SKCHCA0120WPDCN Datasheet
Product Range Selector (SKROSS - USB Car Chargers)
See all from this product rangeProduct Overview
- Dual USB charger for car, motorbike, camper, truck, and boat
- Easy charging with the 12V socket
- Input: 12-24V
- 1x USB-A: 5V, 2.4A, max. 12W
- 1x USB-C PD: 5V, 3A; 9V, 2.22A; max. 20W
- Dual-port output (USB-C + USB-A): 20W + 12W, max. 32W
Product Information
- :
- 2 Ports
- :
- USB Type A, USB Type C
- :
- 12 V
- :
- SKROSS - USB Car Chargers
Technical Documents (1)
Also Known As
22 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 18/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
10 more will be available week commencing 18/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.28 (£14.74) | ( ) |
3+ | £11.41 (£13.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.