You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F-Type Inline Power Supply, 2 Way, 12V -
BLAPSU12F
- Manufacturer:
- SKYMASTER SKYMASTER
- Manufacturer Part No:
- BLAPSU12F
- Order Code:
- AP04063
- Product Range
- Blake - BLAPSU Series
- Also Known As:
- GTIN UPC EAN: 5056377506350
Product Range Selector (Blake - BLAPSU Series)
See all from this product rangeProduct Overview
- Regulated DC output 12V @ 100mA
- 1x input, 2x outputs
- Infinite short circuit protection
- Dual-coloured LED (auto rest)
- Enhanced LTE filtering - 5G and 4G
- Additional 15dB LTE protection
- Linear power supply, low noise
- F-type connectors for a secure connection
- For indoor use only
- Frequency: 5-694MHz
Product Information
- :
- Blake - BLAPSU Series
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.62 (£13.94) | ( ) |
3+ | £10.81 (£12.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.