You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF Schottky Diode Single, 1V, 50mA, 240mV, 0.3pF, SC-79 - 

SMS7630-079LF

SMS7630-079LF - RF Schottky Diode Single, 1V, 50mA, 240mV, 0.3pF, SC-79

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMS7630-079LF
Order Code:
SC17548
Product Range
SMS76
Technical Datasheet:
SMS7630-079LF   Datasheet
See all Technical Docs

Product Range Selector (SMS76)

See all from this product range

Product Overview

Low-cost, surface mountable, plastic packaged silicon mixer Schottky diode designed for RF and microwave mixers and detectors. They include low barrier diodes and zero-bias detectors that combine Skyworks advanced semiconductor technology with low-cost packaging techniques. Diode is 100 percent DC tested and deliver tight parameter distribution which minimizes performance variability. Wiring configurations include singles, common cathode, series pairs, unconnected pairs and dual series pairs. May be used at frequencies up to 24GHz. Suitable for sensitive RF and microwave detector circuits, sampling and mixer circuits, high-volume wireless, Wi-Fi and mobile, low-noise receivers in high-sensitivity ID tags, radio designs applications.
  • 75mW power dissipation
  • 18R at 5mA slope resistance
  • Operating temperature range -65 to +150°C

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Single

:
1V

:
50mA

:
50mA

:
240mV

:
0.3pF

:
SC-79

:
2 Pin

:
Surface Mount

:
150°C

:
SMS76

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.43 ( £0.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --