You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SleepSafe CO Carbon Monoxide Alarm Tester - 7 Tests, 400ml -
PHCO520
- Manufacturer:
- SLEEPSAFE SLEEPSAFE
- Manufacturer Part No:
- PHCO520
- Order Code:
- SR10206
- Product Range
- Sleepsafe - Alarm Testers
- Also Known As:
- GTIN UPC EAN: 05012804500247
Product Range Selector (Sleepsafe - Alarm Testers)
See all from this product rangeProduct Overview
- Contains low levels of carbon monoxide gas, sufficient to trigger a reaction from carbon monoxide sensors within carbon monoxide alarms
- Up to 7 tests per can
- Designed to test all carbon monoxide alarms
- Can be used to test Flue Gas Analysers
- Will not damage alarm sensors
Product Information
- :
- Test Spray
- :
- Carbon Monoxide
- :
- Carbon Monoxide (CO) Alarms
- :
- -
- :
- -
- :
- -
- :
- Sleepsafe - Alarm Testers
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.02 (£8.42) | ( ) |
| 3+ | £6.82 (£8.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























