You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fireproof Sleeving, 44mm, 3m, Red - 

FIRESLEEVE 44MM 3M

FIRESLEEVE 44MM 3M - Fireproof Sleeving, 44mm, 3m, Red
FIRESLEEVE 44MM 3M - Fireproof Sleeving, 44mm, 3m, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SLEEVE IT SLEEVE IT
Manufacturer Part No:
FIRESLEEVE 44MM 3M
Order Code:
CB24654
Product Range
Sleeve It - Firesleeve Series
See all Technical Docs

Product Range Selector (Sleeve It - Firesleeve Series)

See all from this product range

Product Overview

Fire sleeving manufactured from 'E' glass fibre yarn, knitted to form a sleeve and coated with high-grade silicone elastomer rubber.
  • Very flexible sleeving designed to protect wires, cables, and hoses from high ambient temperatures
  • Offers continuous protection at an operating temperature of 260°C and can withstand a molten metal splash at 1,200°C
  • Highly resistant to most oils, hydraulic fluids, fuels, acids, and alkalis
  • When exposed to flame the high grade rubber will form a protective SiO2 layer
  • Provides personnel with protection against burns from hot hoses, steam lines etc.
  • Helps to reduce energy loss by retaining heat within pipework

Product Information


:
Fire-proof

:
Fibreglass

:
Red

:
44mm

:
3m

:
9.8ft

:
Sleeve It - Firesleeve Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£42.73 ( £51.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.73 (£51.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £39.30 (£47.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --