You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Powered Compact Signal Booster -
27815V
- Manufacturer:
- SLX SLX
- Manufacturer Part No:
- 27815V
- Order Code:
- AP04014
- Product Range
- SLx - TV Signal Boosters
- Also Known As:
- GTIN UPC EAN: 5028422001646
- Technical Datasheet:
- 27815V Datasheet
Product Range Selector (SLx - TV Signal Boosters)
See all from this product rangeProduct Overview
- Set-up in seconds, simply plugs into the USB and the Antenna-In ports on your TV, with an aerial line in for your existing aerial or cable
- Fits behind your TV and requires no separate power supply, as it's powered by one of the TV's USB ports
- Provides a typical 40dB protection from signals produced by 5G/4G mobile phone masts, reducing possible interference and signal loss
Product Information
- :
- SLx - TV Signal Boosters
- :
- USB
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.42 (£19.70) | ( ) |
| 3+ | £15.36 (£18.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























