You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Signal Booster with Variable Gain, 1 Way -
27828V
- Manufacturer:
- SLX SLX
- Manufacturer Part No:
- 27828V
- Order Code:
- AP04019
- Product Range
- SLx - TV Signal Boosters
- Also Known As:
- GTIN UPC EAN: 5050171086360
- Technical Datasheet:
- 27828V Datasheet
Product Range Selector (SLx - TV Signal Boosters)
See all from this product rangeProduct Overview
- 40dB 5G and 4G interference protection
- 20dB variable gain, allows ample adjustment for weak or strong signals
- RED compliant - updated to improve signal handling
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- SLx - TV Signal Boosters
- :
- UK Type G
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.39 (£22.07) | ( ) |
| 3+ | £17.18 (£20.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























