You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5G/4G Compact TV Aerial, 14 Element -
27880V
- Manufacturer:
- SLX SLX
- Manufacturer Part No:
- 27880V
- Order Code:
- AP03997
- Product Range
- SLx - 5G TV Aerials
- Also Known As:
- GTIN UPC EAN: 5050171086513
- Technical Datasheet:
- 27880V Datasheet
Product Range Selector (SLx - 5G TV Aerials)
See all from this product rangeProduct Overview
- New design restricts bandwidth to prevent interference and channel loss on your TV caused by 5G/4G mobile phone signals
- Receives all locally available digital TV signals
- Suitable for outdoor or loft installation
- Fixing kit required (not supplied)
- Length: 880mm
Product Information
- :
- SLx - 5G TV Aerials
Technical Documents (2)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.62 (£13.94) | ( ) |
3+ | £10.81 (£12.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.