You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35mm Trade Metal Buster Multi-Tool Blade -
H35MB1
- Manufacturer:
- SMART SMART
- Manufacturer Part No:
- H35MB1
- Order Code:
- TL21285
- Product Range
- Smart - Carbide & Scraper Accessories
- Also Known As:
- GTIN UPC EAN: 5060111550479
- Technical Datasheet:
- H35MB1 Datasheet
Product Range Selector (Smart - Carbide & Scraper Accessories)
See all from this product rangeProduct Overview
- Extend the capabilities of your multi-tool with this extremely versatile blade
- 35mm Tungsten carbide tooth extra long-life metal cutting blade
- Ideal for stainless steel, ferrous metals, hardened screws, bolts, nails & abrasive materials (eg fibreglass)
- Blade Width: 35mm
- Depth of Cut: 46mm
Product Information
- :
- Multi
- :
- -
- :
- 35mm
- :
- Smart - Carbide & Scraper Accessories
Technical Documents (1)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.13 (£16.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.