You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

63mm Trade Japanese Tooth Multi-Tool Blade - 

H63CJ1

H63CJ1 - 63mm Trade Japanese Tooth Multi-Tool Blade
H63CJ1 - 63mm Trade Japanese Tooth Multi-Tool Blade
H63CJ1 - 63mm Trade Japanese Tooth Multi-Tool Blade

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SMART SMART
Manufacturer Part No:
H63CJ1
Order Code:
TL21281
Product Range
Smart - Multi-Tool Blades
Also Known As:
GTIN UPC EAN: 5060111550349
Technical Datasheet:
H63CJ1   Datasheet
See all Technical Docs

Product Range Selector (Smart - Multi-Tool Blades)

See all from this product range

Product Overview

The Japanese tooth wood blades still prove to be a firm favourite with most SMART tool uses needing to cut timber. The large tooth style allow a fast cut in most timber, laminate and plastic applications.
  • Japanese tooth blade for cutting wood, timber overlay flooring & plastics etc
  • Universal cutting up to 42mm deep
  • Blade Width: 63mm
  • Depth of Cut: 42mm
  • Blade Thickness: 0.65mm

Product Information


:
Multi

:
-

:
63mm

:
Smart - Multi-Tool Blades

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060111550349

17 In stock Need more?

???PF_PDP_RSP_SUP???

£4.41 ( £5.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.41 (£5.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --