You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
63mm Trade Rapid Wood Multi-Tool Blade -
H63RW1
- Manufacturer:
- SMART SMART
- Manufacturer Part No:
- H63RW1
- Order Code:
- TL21277
- Product Range
- Smart - Multi-Tool Blades
- Also Known As:
- GTIN UPC EAN: 0614019503270
- Technical Datasheet:
- H63RW1 Datasheet
Product Range Selector (Smart - Multi-Tool Blades)
See all from this product rangeProduct Overview
- This award winning 63mm Rapid Wood blade has been specifically designed for extremely fast and precise cuts in timber and plastic
- Ideal for longer wider cutting such as cutting out for socket boxes and installing flooring
- For when you need to cut fast, deep and precise!
- Blade Width: 63mm
- Depth of Cut: 52mm
- Blade Thickness: 0.65mm
Product Information
- :
- Multi
- :
- -
- :
- 63mm
- :
- Smart - Multi-Tool Blades
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.38 (£7.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























