You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
63mm Titanium Alloy Bi-Metal Multi-Tool Blade -
P63TN1
- Manufacturer:
- SMART SMART
- Manufacturer Part No:
- P63TN1
- Order Code:
- TL21271
- Product Range
- Smart - Purple Series
- Also Known As:
- GTIN UPC EAN: 5060111555399
- Technical Datasheet:
- P63TN1 Datasheet
Product Range Selector (Smart - Purple Series)
See all from this product rangeProduct Overview
- Don’t worry about hitting nails with this blade!
- A wide 63mm cut ideal for longer cuts
- Smart Tips: To increase the blade life when cutting nails and steel, reduce the speed by 2 settings and move blade side to side while cutting
- Applications: Timber with nails, Stainless steel screws, Gypsum Board, Fibreglass, Window putty, Plastics, Nonferrous metals e.g; copper and aluminium
- Blade Width: 63mm
- Depth of Cut: 42mm
- Blade Thickness: 0.8mm
Product Information
- :
- Multi
- :
- -
- :
- 63mm
- :
- Smart - Purple Series
Technical Documents (1)
Also Known As
73 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.59 (£11.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.