You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.25mm No.10 TCT Drill Bit & Countersink -
SNAP/CS/10TC
- Manufacturer:
- SNAPPY SNAPPY
- Manufacturer Part No:
- SNAP/CS/10TC
- Order Code:
- TL14405
- Also Known As:
- GTIN UPC EAN: 5027654320464
Product Range Selector (Snappy - Drills & Countersinks)
See all from this product rangeProduct Overview
- Heat treated steel countersink with drill bit
- Adjustable for different lengths of screws
- Can produce counterbored hole for wood plugs
- Drill bit produces pilot holes only
- ¼" Hex shank
- Drill Diameter: 3.25mm (1/8")
- Countersink Diameter: 9.5mm (3/8")
- Softwood: No.10
- Hardwood: No.8
Product Information
- :
- 3.25mm
- :
- -
- :
- -
- :
- -
- :
- Snappy - Drills & Countersinks
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.35 (£17.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.