You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 LED Copper Wire Battery Operated LED Lights, Cool White -
511248C
- Manufacturer:
- SNOW WHITE SNOW WHITE
- Manufacturer Part No:
- 511248C
- Order Code:
- LP14204
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050565629531
Product Overview
- Requires 2x AA batteries (not included)
- Lit length: approx. 1m
Product Information
- :
- Battery Operated Lights
- :
- Battery
- :
- 1m
- :
- 20LEDs
- :
- Indoor Use
- :
- Cool White
- :
- Copper
- :
- No
- :
- AA x2
- :
- Static
- :
- 300mm
- :
- 50mm
- :
- -
- :
- -
- :
- No
- :
- -
- :
- LED
- :
- -
- :
- -
Technical Documents (0)
Also Known As
19 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.72 (£0.86) | ( ) |
10+ | £0.68 (£0.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.