You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Fused Test Lead Set -
IEC2PA
Product Overview
- Supplied with 2x probe tips and 2x crocodile clips
Product Information
- :
- Probe
- :
- Crocodile Clip
- :
- -
- :
- -
- :
- Blue, Brown
- :
- 1m
- :
- 3.28ft
- :
- 2
- :
- -
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.13 (£4.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.