You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anthralight Solar Garden Light -
ANTSGL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- ANTSGL
- Order Code:
- LA10358
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188643272
Product Overview
- Italian designed archetectual grade garden light fitting
- Latest warm white Philips LEDs
- Premium grade build and finish
- Automated on/off at dawn and dusk
- No mains power required
- 110 Lumen
- Zero running costs
- Dimensions (HxWxD): 45x14x14cm
- Height of spike 70cm
Product Information
- :
- Garden Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.87 (£58.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.