You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Avon Up & Down Solar Wall Light -
ASUDWL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- ASUDWL
- Order Code:
- LA10299
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188642725
Product Overview
- Solid Aluminium lamp construction
- Warm white light output
- Modern up and down wall light design
- Excellent waterproofing for year round outdoor use
- Installs in minutes, no need to run mains wiring
- Power saving technology
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- 77mm
- :
- 90mm
- :
- 90mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.43 (£18.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.