You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Atlas Solar LED Spotlights, 200lm, 3000K, Pack of 4 - 

ATLAS4

ATLAS4 - Atlas Solar LED Spotlights, 200lm, 3000K, Pack of 4
ATLAS4 - Atlas Solar LED Spotlights, 200lm, 3000K, Pack of 4
ATLAS4 - Atlas Solar LED Spotlights, 200lm, 3000K, Pack of 4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATLAS4
Order Code:
LA08207
Product Range
SolarCentre - LED Spotlights
Also Known As:
GTIN UPC EAN: 5060188642473

Product Range Selector (SolarCentre - LED Spotlights)

See all from this product range

Product Overview

These powerful Atlas Solar Spotlights can be installed anywhere in your garden quickly and easily. Simply place the lights, position the solar panel and turn them on.
  • 50 Lumens spotlights with a warm white LED colour temperature
  • Optional power saving mode for longer winter runtimes
  • Powerful, 2.5W polycrystalline solar panel with adjustable angle
  • Illuminates for up to 10 hours once fully charged
  • Automatically turns on at night and off at dawn
  • On/off switch
  • Lights and solar panel can be stake or wall/deck mounted
  • 4.5m of cable between each light and the solar panel
  • Supplied with 18650 rechargeable battery
  • Pack of 4x spotlights (200 Lumens combined)

Product Information


:
LED Spot Light

:
Solar

:
Outdoor Use

:
LED

:
Warm White

:
3000K

:
-

:
-

:
-

:
-

:
SolarCentre - LED Spotlights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060188642473

7 In stock Need more?

???PF_PDP_RSP_SUP???

£52.24 ( £62.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £52.24 (£62.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £47.35 (£56.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --