You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Comet Solar Motion Detector Light -
CSMDL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- CSMDL
- Order Code:
- LA10351
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188643319
Product Overview
- Compact solar-powered wall light
- Integrated motion sensor techonology
- Sensor at a 5m range and 120 degree angle
- Automated on/off lighting
- Perfect for outbuildings, walls, fences and passageways
- Group together or perfect on it’s own
- Ideal for small spaces
- For outdoor use only
- Power saving technology
- 250 Triggers per night
- Dimensions (HxWxD): 9.5x6x8.7cm
Product Information
- :
- Garden Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.85 (£22.62) | ( ) |
| 5+ | £17.22 (£20.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























