You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chelsea Up & Down Solar Wall Light -
CSWL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- CSWL
- Order Code:
- LA10334
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188643180
Product Overview
- Elegant and simple wall light
- Features integrated solar panel
- Beautiful modern up & down lighting
- Perfect for any garden, entrance way, patio or outdoor space
- Compact design for straightforward installation
- Automated on/off at dawn and dusk
- No mains power required
- Zero running costs
- Width: 171mm
- Height: 82mm
- Depth: 80mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.95 (£40.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.