You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Chiron Solar Spotlight White / Warm White - 

CWWW

CWWW - Chiron Solar Spotlight White / Warm White
CWWW - Chiron Solar Spotlight White / Warm White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CWWW
Order Code:
LA10322
Product Range
-
Also Known As:
GTIN UPC EAN: 5060188642787

Product Overview

Transform your garden with the Chiron solar powered spotlights with a dual colour option. This stylish round adjustable light head design is perfect to illuminate any trees, garden walls or pathways with an integrated solar panel for effortlessly easy installation.
  • Stylish solar powered spotlight
  • Perfect to illuminate any special features in your garden
  • Designed for outdoor use with integrated solar panel
  • Optional dual colour temperature control in cool or warm white
  • Ground or wall mountable options
  • Also available to buy with seven different colour options
  • Lights up to 25m
  • Height:25cm (including spike)
  • Diameter of light head: 12cm
  • Solar panel: 14cm x 8.5cm

Product Information


:
Solar LED Light

:
Solar

:
Outdoor Use

:
LED

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060188642787

6 In stock Need more?

???PF_PDP_RSP_SUP???

£28.59 ( £34.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.59 (£34.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £26.12 (£31.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --