You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Elan Solar Flame Lanterns - Set of 8 - 

ESFL

ESFL - Elan Solar Flame Lanterns - Set of 8
ESFL - Elan Solar Flame Lanterns - Set of 8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESFL
Order Code:
LA10326
Product Range
-
Also Known As:
GTIN UPC EAN: 5060188642862

Product Overview

Add an elegant glow to any outdoor space with the Elan Flame Solar Lanterns. This set of 8 lanterns cast a beautifully warm glow with life-like flickering flame to transform any space. Complete with an integrated solar panel, they can be popped up in the garden anywhere, in minutes.
  • Create a seriously sumptuous glow in any outdoor space
  • Features life-like flickering flame that can work up to 10 hours a night
  • Perfect to decorate any garden fence, tree or pergola
  • Set of 8 lanterns with integrated solar panel
  • Each lantern is spaced 25cm apart
  • Automated on/off at dusk and dawn
  • No mains power required, pop them up anywhere in minutes
  • Uses replaceable AA rechargeable batteries
  • 2m String Lights
  • 2m Cable Between Panel And Lights
  • Lantern 7cm Diameter

Product Information


:
LED Lantern

:
Solar

:
Outdoor Use

:
LED

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060188642862

2 In stock Need more?

???PF_PDP_RSP_SUP???

£19.04 ( £22.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.04 (£22.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.39 (£20.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --