You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Elan Solar Mushroom Lights - Set Of 12 -
ESML12
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- ESML12
- Order Code:
- LA10366
- Also Known As:
- GTIN UPC EAN: 5060188643364
Product Overview
- Set of 12 solar powered mushroom lights
- Stunning warm white glow
- 23cm high with 20cm of cable between each mushroom
- Additional 2m of cable between solar panel and first mushroom
- Steady on and flashing modes
- Installs in seconds
- No need to dig up your garden to lay expensive mains cable
- IP44 Rated
Product Information
- :
- Garden Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.04 (£22.85) | ( ) |
5+ | £17.39 (£20.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.