You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Edinburgh USB Solar Festoon Lights - Set Of 20 - 

EUSFL20

EUSFL20 - Edinburgh USB Solar Festoon Lights - Set Of 20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EUSFL20
Order Code:
LA10317
Product Range
-
Also Known As:
GTIN UPC EAN: 5060188642794

Product Overview

Our Edinburgh USB Solar Festoon Lights bring solar power to the latest filament style LED bulbs which come complete with rugged weather-resistant bulb holders and cabling that are usually reserved for commercial grade lighting.
  • Add festoon lighting anywhere outdoors without the need for mains power
  • Mains brightness from a portable product
  • Designed to work using solar power alone, but can also be charged by USB
  • Optional Powersaving™ modes reduces brightness but can triple runtimes
  • Designed specifically to work in UK winter
  • 4m of cable between solar panel and first LED bulb
  • High grade frost-resistant polycrystalline solar panels
  • Turn on automatically at night and turn off automatically at dawn
  • On/off switch too so you can turn them off whenever you want
  • Uses high quality replaceable 18650 lithium ion battery (supplied and installed)
  • Deck/Wall mount supplied for solar panel
  • Low voltage, safe to use year round outdoors
  • Simple to install with no wiring required
  • USB cable not included (USB to USB Micro)
  • Total length of cable 13.9m
  • Distance from panel to first bulb 4m
  • 9.9m of lights
  • 20 x Festoon Bulbs (spaced 50cm apart)

Product Information


:
Festoon Lights

:
Solar

:
Outdoor Use

:
LED

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060188642794

6 In stock Need more?

???PF_PDP_RSP_SUP???

£66.69 ( £80.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.69 (£80.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £60.94 (£73.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --