You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Exeter Solar Path Light -
EXESPL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- EXESPL
- Order Code:
- LA10365
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188643371
Product Overview
- Stylish and contemporary path lighting
- Perfect for any path, driveway or garden
- Stands at 80cm tall from the ground
- Finished in anthracite grey
- Made from toughened aluminium
- Powersaving mode for extended performance
- Motion radar sensor up to 10m, for 15 seconds
- Ground fixings not provided
- One super bright SMD bulb
- Height: 800mm
- baseplate: 130mm
- Lamp head:200mm
Product Information
- :
- Bollard Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.75 (£84.90) | ( ) |
5+ | £64.66 (£77.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.