You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Guard Twin Solar Security Light, 6000K, 800lm - 

GTSSL

GTSSL - Guard Twin Solar Security Light, 6000K, 800lm
GTSSL - Guard Twin Solar Security Light, 6000K, 800lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GTSSL
Order Code:
LA10327
Also Known As:
GTIN UPC EAN: 5060188642954

Product Overview

Curved dual head design that is fully adjustable to 180 degrees, giving you the freedom to change the direction of your lights, anytime
  • Featuring a cool white 6000K light to illuminate any dark spaces
  • Secure your home with up to 10m motion sensor detection range with 20 second activation
  • No mains powered required - saving you electrician costs
  • Highly efficient with zero running costs, better for you and the environment
  • For outdoor use with effortless installation
  • Designed to work all year round, even through the UK winter
  • Fixing bracket: 110mm x 100mm
  • Solar panel:(H) 175mm (W)125mm
  • LED Panel: (H)70mm (W)130mm

Product Information


:
Security Lights

:
Solar

:
Outdoor Use

:
LED

:
Daylight White

:
6000K

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060188642954

13 In stock Need more?

???PF_PDP_RSP_SUP???

£32.83 ( £39.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.83 (£39.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £31.06 (£37.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --