You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kingsbridge Solar Wall Light - 

KSWL

KSWL - Kingsbridge Solar Wall Light
KSWL - Kingsbridge Solar Wall Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KSWL
Order Code:
LA10331
Product Range
-
Also Known As:
GTIN UPC EAN: 5060188642961

Product Overview

Add some seriously stylish lighting to the outside of your home with the Kingsbridge Solar Wall Light. Featuring a classic lantern design with a contemporary twist, this motion sensor wall light is perfect for any outdoor entrances or your garden patio.
  • Classic lantern design with a contemporary twist
  • Great for any outdoor entrance or garden patio
  • Integrated motion sensor that detects up to 10m
  • Automated on/off technology
  • Highly efficient with zero running costs
  • Height: 27cm
  • Width: 16.5cm
  • Depth: 15cm

Product Information


:
Wall Lights, Outdoor

:
Solar

:
Outdoor Use

:
LED

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060188642961

7 In stock Need more?

???PF_PDP_RSP_SUP???

£42.44 ( £50.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.44 (£50.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --