You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lincoln Solar Decking Light -
LSDL
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- LSDL
- Order Code:
- LA10305
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188642558
Product Overview
- Up to 12 hours operation once fully charged
- Year round reliability in the UK
- Fully weather proof
- Self contained, can be positioned anywhere
- Turns on automatically at dusk
- Turns off automatically at dawn
- No operating costs
- Environmentally friendly
- No. of LED's: 12
- LED Bulb Colour: White
- Battery Capacity: 2000 mAh
- Max. Operating Hours: 12 hrs
- IP68 Rated
- Dimensions: 110mmx110mmx22mm
Product Information
- :
- Decking Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.74 (£15.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.