You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lumify USB Solar Edison Bulbs - Set Of 20 - 

LUMED20

LUMED20 - Lumify USB Solar Edison Bulbs - Set Of 20
LUMED20 - Lumify USB Solar Edison Bulbs - Set Of 20
LUMED20 - Lumify USB Solar Edison Bulbs - Set Of 20
LUMED20 - Lumify USB Solar Edison Bulbs - Set Of 20
LUMED20 - Lumify USB Solar Edison Bulbs - Set Of 20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LUMED20
Order Code:
LA10336
Product Range
-
Also Known As:
GTIN UPC EAN: 5060188643029

Product Overview

Add decorative festoon lighting quickly and easily with our Lumify USB Solar Edison Bulbs! Each set contains 20 bulbs made up of 5 different styles of Edison bulb (Tubular, Pear-Straight, Candle, Straight-Tapered and Arbitary). Each Edison bulb contains 4 warm white micro LEDs to give that authentic vintage feel. The Edison bulbs are spaced 75cm apart along a 14m string with an additional 1.9m between the control tube and the first bulb.
  • Add fairy lighting anywhere outdoors without the need for mains power
  • Mains brightness from a portable product
  • Designed to work using solar power alone, but can also be charged by USB
  • Can work for 12 nights from a single USB charge with little help from the sun
  • Optional Powersaving; mode reduces brightness but doubles runtimes
  • Designed specifically to work in UK winter
  • 2m of cable between solar panel and first LED bulb
  • High grade frost-resistant polycrystalline solar panels
  • Turn on automatically at night and turn off automatically at dawn
  • On/off switch too so you can turn them off whenever you want
  • 8 lighting modes including all the bulbs constantly on, and flashing modes
  • Uses high quality replaceable 18650 lithium ion battery (supplied and installed)
  • Stake and deck/wall mount supplied for solar panel
  • Low voltage, safe to use year round outdoors
  • Control pack to panel 1.9 meters
  • Total length of cable 14 meters
  • 20 x Edison Bulbs
  • Each bulb contains 4 warm white micro LEDs

Product Information


:
Solar LED Light

:
Solar

:
Outdoor Use

:
LED

:
Warm White

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060188643029

5 In stock Need more?

???PF_PDP_RSP_SUP???

£66.02 ( £79.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.02 (£79.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £60.33 (£72.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --