You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lumify Warm White & White USB Solar Fairy Lights - 100 Dual White LEDs -
LUMW100
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- LUMW100
- Order Code:
- LA10359
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188643425
Product Overview
- Our latest 3 in 1 USB chargeable solar powered fairy lights
- Set your DualWhite lights to light up in white, warm white or our stunning new dual white colour
- Add fairy lighting anywhere outdoors without the need for mains power
- Mains brightness from a portable product
- Designed to work using solar power alone, but can also be charged by USB
- Can work for 12 nights from a single USB charge with little help from the sun
- Optional Powersaving™ mode reduces brightness but doubles runtimes
- Designed specifically to work in UK winter
- 2m of cable between solar panel and first LED bulb
- High grade frost-resistant polycrystalline solar panels
- Turn on automatically at night and turn off automatically at dawn
- On/off switch too so you can turn them off whenever you want
- 8 lighting modes including all the bulbs constantly on, and flashing modes
- Uses high quality replaceable 18650 lithium ion battery (supplied and installed)
- Stake and deck/wall mount supplied for solar panel
- Low voltage, safe to use year round outdoors
- Total length of cable 12m
- LEDs spaced 10cm apart on a 10m fairy light string
- Additional 2m of cable between control tube and first LED
Product Information
- :
- Fairy Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White, White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.12 (£45.74) | ( ) |
5+ | £34.83 (£41.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.