You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lumify USB Solar LED Vintage Lights, Pack of 10 -
LVB10
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- LVB10
- Order Code:
- LA08172
- Product Range
- SolarCentre - Lumify Series LED Festoon Lights
- Also Known As:
- GTIN UPC EAN: 5060188641858
Product Range Selector (SolarCentre - Lumify Series LED Festoon Lights)
See all from this product rangeProduct Overview
- Mains brightness from a portable product
- Designed to work using solar power alone, but can also be charged by USB
- Works for up to 12 nights from a single charge with little help from the sun
- Power saving mode reduces brightness but doubles the runtime
- Designed specifically to work in the UK winter
- High grade, frost-resistant polycrystalline solar panels
- Automatically turns on at night and off at dawn
- On/off switch to turn the lights off whenever you want
- 8x Lighting modes including constantly on and flashing modes
- 2m of cable between solar panel and first LED bulb
- Supplied with stake and deck/wall mount for solar panel and 18650 lithium-ion battery
Product Information
- :
- Festoon Lights
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- 9.1m
- :
- -
- :
- -
- :
- SolarCentre - Lumify Series LED Festoon Lights
- :
- USB
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.18 (£39.82) | ( ) |
5+ | £30.07 (£36.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.